EMA14DTKH

Heilind Number:SULEMA14DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA14DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA14DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:28
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:28
SKU:SULEMA14DTKH

Detailed Description

Introducing the EMA14DTKH, a high-performance board-to-board PCB connector designed for demanding applications. With a compact pitch of 3.18mm (.125 in) and 28 positions spread across 2 rows, this connector offers reliable connectivity in tight spaces. The female gender and straight orientation make it easy to integrate into your PCB layout, while the clearance hole mount type ensures secure attachment. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 750 VAC, this connector is suitable for use in a wide range of environments. Its gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. The loop bellow contact type and termination method of thru hole ensure stable and efficient signal transmission. With a tail length of 4.83mm (.19 in) and a low-profile connector height of 15.49mm (.61 in), it offers versatility in design. The EMA14DTKH is perfect for applications where reliability and performance are paramount, such as aerospace, telecommunications, and industrial equipment. Upgrade your connectivity solutions with this top-of-the-line PCB connector.