EMA15DRMD

Heilind Number:SULEMA15DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA15DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA15DRMD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULEMA15DRMD

Detailed Description

Introducing the EMA15DRMD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a gender-specific female design, this connector features two rows for efficient connectivity. The clearance hole mounting type and wire wrap termination method ensure secure and reliable installation. Crafted with a durable blend of PBT and phosphor bronze, it guarantees longevity even in harsh environments. The gold-plated contacts offer excellent conductivity and corrosion resistance, while the loop bellow contact type provides optimal signal transmission. With a pitch of 3.18mm and a voltage rating of 750 VAC, it meets stringent performance standards. Operating effortlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Boasting 30 positions and a tail length of 14.22mm, it accommodates multiple connections with ease. The EMA15DRMD is a top choice for engineers and manufacturers seeking reliable and efficient board-to-board connectivity solutions.