EMA28DRMH

Heilind Number:SULEMA28DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA28DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA28DRMH
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:56
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULEMA28DRMH

Detailed Description

The EMA28DRMH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PBT and Phosphor Bronze construction with Gold contact plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating and a voltage capacity of 750 VAC, it is suitable for a wide range of applications. The connector offers 56 positions in a 2-row configuration, with a pitch of 3.18mm (.125in) for efficient signal routing. Its wire wrap termination method and straight orientation make installation easy and secure. Operating in temperatures ranging from -65°C to 125°C, it is ideal for use in harsh conditions. The connector's clearance hole mount type and loop bellow contact type further enhance its reliability. With a tail length of 14.22mm (.56in) and a compact design with dimensions of 15.49mm (.61in) in height and 9.4mm (.37in) in width, it is space-efficient while offering high performance. The EMA28DRMH is a top choice for applications requiring a dependable and efficient board-to-board connection solution.