EMA30DRSN

Heilind Number:SULEMA30DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA30DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:60
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:60
SKU:SULEMA30DRSN

Detailed Description

Introducing the EMA30DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it is suitable for power and signal transmission. The female connector offers two rows of 60 positions, making it ideal for high-density PCB layouts. Gold-plated contacts and thru-hole termination guarantee excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, it is perfect for industrial and military use. The straight orientation and .19-inch tail length provide easy installation and secure connection. Measuring .61 inches in height and 9.4mm in width, it offers a compact solution without sacrificing performance. Trust the EMA30DRSN for your critical connectivity needs.