EMA30DTKD

PBT & PHOSPHOR BRONZE; .00

The EMA30DTKD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 60 female contacts, this connector ensures secure and reliable connections. The contact material is made of durable phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and operating voltage of 750 VAC, it is suitable for a wide range of electronic devices. The straight orientation and clearance hole mount type make installation easy and efficient. With a tail length of 4.83mm and a connector height of 15.49mm, it offers versatility in design. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Whether used in aerospace, defense, or industrial applications, the EMA30DTKD ensures superior performance and durability. Elevate your connectivity solutions with this top-of-the-line connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA30DTKD
Amperage:3 A
Gender:Female
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Thru Hole
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:.125 in, 3.18 mm
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:60
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Termination Plating:Gold
SKU:SULEMA30DTKD

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: