EMA35DTKH

Heilind Number:SULEMA35DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA35DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA35DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:70
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:70
SKU:SULEMA35DTKH

Detailed Description

EMA35DTKH - This high-performance board-to-board PCB connector, featuring a female gender with two rows for enhanced connectivity, is designed for optimal power transmission. Crafted with durable PBT and Phosphor Bronze materials, it ensures reliability in demanding environments. The termination method via Thru Hole mounting guarantees secure attachment. With a contact plating of Gold, it offers excellent conductivity and corrosion resistance. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straight orientation further enhance its functionality. With 70 positions and a pitch of 3.18mm, it provides ample connectivity options. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for various PCB applications. Suitable for use in temperature ranges from -65 to 125°C, this connector ensures performance even in extreme conditions. Trust in the EMA35DTKH for efficient and durable board-to-board connections.