EMA36DRSD

Heilind Number:SULEMA36DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA36DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA36DRSD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:72
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:72
SKU:SULEMA36DRSD

Detailed Description

Introducing the EMA36DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 72 female contacts, this connector offers reliable connectivity in tight spaces. Engineered for durability, it features PBT and phosphor bronze construction with gold plating for optimal signal transmission. The clearance hole mount type and thru-hole termination method ensure easy and secure installation. Operating at temperatures ranging from -65 to 125°C and rated for up to 750 VAC, it guarantees safe and efficient performance in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83 mm and a connector height of 15.49 mm, it provides a stable connection without compromising on space. Trust the EMA36DRSD for your critical connectivity needs in aerospace, military, and industrial applications.