| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMA40DTAH |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 80 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 80 |
| SKU: | SULEMA40DTAH |
EMA40DTAH
| Heilind Number: | SULEMA40DTAH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMA40DTAH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMA40DTAH, a high-quality board-to-board PCB connector designed for optimal performance in demanding electronic applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a 3A amperage rating and a 750VAC voltage rating, it meets stringent safety and performance standards. The two rows of 80 female contacts, plated with gold for enhanced conductivity, offer efficient signal transmission. The right-angle orientation and clearance hole mount type make installation easy, while the loop bellow contact type provides a secure connection. With a wide operating temperature range of -65 to 125°C, this connector is suitable for use in various environments. Trust the EMA40DTAH for seamless board-to-board connections in your electronic designs.

