EMA43DTAN

Heilind Number:SULEMA43DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEMA43DTAN

Detailed Description

Introducing the EMA43DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 750VAC, it's ideal for power and signal transmission. The right-angle orientation and 2.54mm tail length offer flexibility in installation, while the 86 positions across 2 rows provide ample connectivity options. Meeting stringent operating temperature requirements from -65 to 125°C, this connector guarantees stable performance. Perfect for industrial and commercial use, the EMA43DTAN is a crucial component for your PCB assembly needs.