EMA43DTKD

Heilind Number:SULEMA43DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA43DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA43DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:86
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:86
SKU:SULEMA43DTKD

Detailed Description

EMA43DTKD features a durable construction of PBT & Phosphor Bronze, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capability of 750VAC, this female connector is designed for high-power applications. Its two rows of contacts with a pitch of 3.18mm offer connectivity for up to 86 positions. The termination method of Thru Hole with gold-plated Phosphor Bronze contacts guarantees secure and low-resistance connections. Operating efficiently in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industries. Its straight orientation and clearance hole mount type facilitate easy installation onto PCBs. The loop bellow contact type provides excellent signal integrity. With a compact size of 9.4mm in width and 15.49mm in height, it's ideal for space-constrained designs. Gold termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. The EMA43DTKD is a top-quality component with a track record of performance and reliability.