EMA49DTAN

Heilind Number:SULEMA49DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DTAN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DTAN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEMA49DTAN

Detailed Description

Introducing SKU EMA49DTAN, a high-performance board-to-board PCB connector designed for seamless electrical connectivity in demanding environments. Crafted with precision using PBT and phosphor bronze materials, this connector guarantees reliability with a 3A amperage rating and a maximum voltage of 750VAC. Featuring a female gender and two rows of 98 positions, it offers ample connectivity options. The termination method of Thru Hole with gold-plated phosphor bronze contacts ensures secure and efficient signal transmission. With a right-angle orientation and a compact design, it is ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is engineered for durability. Trust in the EMA49DTAN for your critical electronic connections.