EMA49DTKH

Heilind Number:SULEMA49DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA49DTKH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA49DTKH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:98
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:98
SKU:SULEMA49DTKH

Detailed Description

Introducing the EMA49DTKH Board-to-Board PCB Connector, a high-performance component designed for precision connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable signal transfer even in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive applications. The 2-row, 98-position configuration, along with a pitch of 3.18mm (.125in), allows for efficient data transmission. The Thru Hole termination method and Clearance Hole mount type offer easy installation on PCBs. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its straight orientation and loop bellow contact type further enhance its versatility. Compact yet robust, with a connector height of 15.49mm (.61in) and width of 9.4mm (.37in), it saves space without compromising on performance. Trust the EMA49DTKH for seamless connectivity in your critical systems.