EMA50DTKD

Heilind Number:SULEMA50DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMA50DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMA50DTKD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:100
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:100
SKU:SULEMA50DTKD

Detailed Description

Introducing the EMA50DTKD, a high-performance board-to-board PCB connector designed for critical applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in demanding environments. Featuring a dual-row design, it offers 100 positions with a 3.18mm pitch for efficient connectivity. The female gender and straight orientation make it easy to integrate into systems. Gold-plated contacts on Phosphor Bronze ensure optimal signal transmission, while a 750VAC voltage rating guarantees safe operation. With a 3A amperage and an operating temperature range from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its clearance hole mount type and thru-hole termination method provide secure and stable installation. Measuring at .61 inches in height and 9.4mm in width, it's compact yet robust. Whether in aerospace, telecommunications, or other industries, the EMA50DTKD delivers exceptional performance.