| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC05DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 10 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC05DRAS |
EMC05DRAS
| Heilind Number: | SULEMC05DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC05DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC05DRAS PCB Connector, a high-performance component designed for seamless board-to-board connectivity. This female connector features two rows with 10 positions, ideal for intricate electronic systems. Crafted from durable PBT and Phosphor Bronze, it ensures reliable power transmission with a 3A amperage and 700VAC voltage rating. The gold contact plating guarantees optimal conductivity, while the full bellow contact type and right-angle orientation offer efficient signal transfer. With a side-hole mount and thru-hole termination method, installation is quick and simple. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for demanding industrial environments. Don't compromise on quality – choose the EMC05DRAS for your connectivity needs.

