EMC05DRTH-S13

Heilind Number:SULEMC05DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC05DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC05DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:10
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:10
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC05DRTH-S13

Detailed Description

Introducing the EMC05DRTH-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender and 2-row design allow for versatile installation options, while the clearance hole mount type and card extender termination method make integration a breeze. Boasting a 3A amperage rating and 700VAC voltage capacity, it delivers exceptional power transmission capabilities. The full bellow contact type and gold plating guarantee low contact resistance and long-term durability. With 10 positions and a pitch of 2.54mm (.1 inches), it offers ample connectivity in a compact form factor. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications. Rest assured, the EMC05DRTH-S13 is your reliable solution for critical interconnection needs.