EMC06DCKT

Heilind Number:SULEMC06DCKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DCKT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DCKT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DCKT

Detailed Description

EMC06DCKT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The two-row, threaded mount type with through-hole termination method provides secure and stable installation. Gold-plated phosphor bronze contacts guarantee excellent conductivity and durability. The 2.54mm pitch and straight orientation make it ideal for precise PCB connections. With 12 positions and a tail length of 4.83mm, it accommodates multiple connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for various industries. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Gold-plated termination ensures long-term reliability. The EMC06DCKT is part of the EMC06DCKT series, offering top-notch quality and performance for your connectivity needs.