EMC06DRSH

Heilind Number:SULEMC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DRSH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DRSH

Detailed Description

The EMC06DRSH is a high-performance PCB connector designed for demanding applications. Constructed with PBT housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector offers 12 positions with a pitch of 2.54mm, ideal for high-density board-to-board connections. Its straight orientation and clearance hole mount type facilitate easy installation. Operating within a wide temperature range from -65 to 125°C, it guarantees performance stability. The loop bellow contact type and gold termination plating further enhance its durability. With a compact size of 9.4mm width and 15.49mm height, the EMC06DRSH is a versatile solution for various electronics applications.