| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC06DRTN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULEMC06DRTN |
EMC06DRTN
| Heilind Number: | SULEMC06DRTN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC06DRTN |
| ECAD Model: |
Specifications
Detailed Description
The EMC06DRTN is a high-performance PCB connector designed for demanding applications. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity. Featuring 12 positions with 2 rows, it offers ample connectivity options. The Thru Hole termination method and straight orientation make installation easy. Operating at temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. With a voltage rating of 700 VAC and an amperage of 3A, it guarantees safe and efficient power transmission. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained setups. Whether used in board-to-board or card edge connections, the EMC06DRTN is a versatile solution for your connectivity needs.

