EMC06DTKN

Heilind Number:SULEMC06DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTKN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC06DTKN

Detailed Description

Introducing the EMC06DTKN Board To Board PCB Connector, a high-performance component designed for seamless connectivity in electronic assemblies. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of various applications. The gold-plated contacts guarantee excellent conductivity, while the Loop Bellow contact type and straight orientation enhance signal integrity. With 12 positions and 2 rows, it offers ample connectivity options. The termination method of Thru Hole and gold plating on termination ensure secure and lasting connections. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for diverse environments. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for use in hi-rel environments, this connector is a must-have for professionals in the electronics industry. Upgrade your connectivity solutions with the EMC06DTKN.