EMC06DTMN

Heilind Number:SULEMC06DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC06DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC06DTMN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULEMC06DTMN

Detailed Description

The EMC06DTMN connector is a high-performance component designed for board-to-board PCB connections in electronic assemblies. Featuring a gender-specific female design, it boasts a durable construction with PBT and Phosphor Bronze materials, ensuring reliable conductivity. With a 3A amperage and 700VAC voltage rating, it meets stringent power requirements. The connector, with two rows and 12 positions, offers ample connectivity options. Its Thru Hole termination method and gold-plated contacts guarantee secure and low-resistance connections. Operating efficiently in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The right-angle orientation and compact dimensions facilitate space-efficient installation. Ideal for applications demanding high reliability and performance, the EMC06DTMN is a standout choice in the world of connectors.