EMC07DRAH

Heilind Number:SULEMC07DRAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC07DRAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC07DRAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.125 in, 3.18 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:14
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:14
SKU:SULEMC07DRAH

Detailed Description

Introducing the EMC07DRAH, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in electronic devices. With a gender specification of female and two rows for maximum connectivity, this connector features a clearance hole mount type and through-hole termination method for easy installation. Crafted with PBT and phosphor bronze materials, it offers exceptional durability and performance, with a contact plating of gold ensuring optimal conductivity. Operating at 700 VAC and 3A, it is perfect for high-power applications. The full bellow contact type and right-angle orientation make it versatile for various PCB layouts. With a compact design measuring just 10.95mm in height and 8.38mm in width, it is suitable for space-constrained environments. Tested for reliability in harsh conditions with an operating temperature range of -65 to 125°C, this connector is ideal for demanding industrial and commercial applications. Trust the EMC07DRAH for seamless and secure board-to-board connections in your electronic systems.