EMC08DREI-S13

Heilind Number:SULEMC08DREI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DREI-S13
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DREI-S13
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:.21 in, 5.33 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DREI-S13

Detailed Description

Introducing the EMC08DREI-S13 Board To Board PCB Connector, a high-performance component designed for demanding applications. With a female gender and featuring two rows for efficient connectivity, this connector boasts a threaded mount type and card extender termination method for secure installation. Crafted from durable phosphor bronze with gold plating, it ensures reliable signal transmission with a current rating of 3A and voltage withstand of 700VAC. The full bellow contact type and straddle orientation provide optimal contact stability, while the 16 positions and 2.54mm pitch offer versatile connectivity options. With a wide operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Trust the EMC08DREI-S13 for your connectivity needs in aerospace, defense, and industrial applications.