EMC08DRMT-S288

Heilind Number:SULEMC08DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:16
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRMT-S288

Detailed Description

SKU EMC08DRMT-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a gendered female interface with two rows of contacts, this connector ensures secure and reliable connectivity. With a threaded mount type and termination method via card extender, installation is efficient and durable. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and corrosion resistance. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent performance standards. The loop bellow contact type and straddle orientation further enhance its suitability for high-speed data transmission. With 16 positions and a pitch of 2.54mm, it offers ample connectivity options on the PCB. The connector's robust construction, with a tail length of 13.84mm and operating temperature range from -65 to 125°C, makes it ideal for harsh environments. This EMC08DRMTS288 connector is a dependable solution for aerospace, defense, and industrial applications.