EMC08DRMT

Heilind Number:SULEMC08DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRMT
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:16
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DRMT

Detailed Description

EMC08DRMT features a robust design, perfect for demanding applications. Made with PBT and Phosphor Bronze, this female connector ensures reliable connectivity. With a current rating of 3A and a voltage of 700 VAC, it offers high performance. The threaded mount type and wire wrap termination method guarantee secure installation. Featuring two rows with 16 positions and a pitch of 2.54mm, it is ideal for board-to-board connections. The contact material is Phosphor Bronze with Gold plating, ensuring durability and signal integrity. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its usability. With a tail length of 14.22mm, connector height of 15.49mm, and width of 9.4mm, it offers a compact yet efficient solution. Gold termination plating adds to its reliability. Classified under Board to Board PCB Connectors and Card Edge Connectors, this product is a vital component for various electronic systems.