EMC08DRTH-S13

Heilind Number:SULEMC08DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DRTH-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DRTH-S13

Detailed Description

Introducing the EMC08DRTH-S13 Board To Board PCB Connector, a high-performance component designed for reliable signal transmission in demanding environments. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With a 3A current rating and 700VAC voltage rating, it is suitable for various power and signal applications. The connector's 2.54mm pitch and 16 positions make it ideal for connecting multiple components on a PCB. Its clearance hole mount type and card extender termination method allow for easy and secure installation. The Full Bellow contact type and gold termination plating guarantee low contact resistance and minimal signal loss. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for use in harsh industrial environments. With a compact size of 10.95mm in height and 8.38mm in width, it is space-efficient yet highly functional. Whether used in telecommunications, aerospace, or other industries, the EMC08DRTH-S13 is a reliable choice for high-speed and high-reliability applications.