EMC08DTBS

Heilind Number:SULEMC08DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:16
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:16
SKU:SULEMC08DTBS

Detailed Description

Introducing the EMC08DTBS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliability in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The dual-row design with 16 positions offers ample connectivity options, while the side hole mount and through-hole termination method facilitate easy installation. Gold-plated contacts guarantee excellent conductivity, and the loop bellow contact type provides secure mating. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it versatile for various PCB designs. Trust the EMC08DTBS for efficient and durable board-to-board connections in your projects.