EMC08DTBT-S189

Heilind Number:SULEMC08DTBT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC08DTBT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC08DTBT-S189
Amperage:3 A
Gender:Female
Number of Contacts:16
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:16
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC08DTBT-S189

Detailed Description

Introducing the EMC08DTBT-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a threaded mount type, ensures secure and stable connections. Constructed with PBT and phosphor bronze, it guarantees durability and reliable performance. With a contact rating of 3A and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Its right-angle orientation and 16 positions make it versatile for various PCB layouts. Meeting stringent operating temperature requirements ranging from -65 to 125°C, this connector is ideal for harsh environments. With a compact size, measuring 9.4mm in width and 15.49mm in height, it saves valuable board space. Trust in the EMC08DTBT-S189 for robust and efficient board-to-board connections in your electronic designs.