EMC10DCKD-S288

Heilind Number:SULEMC10DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DCKD-S288

Detailed Description

This PBT & Phosphor Bronze Board-To-Board PCB Connector, with SKU EMC10DCKD-S288, is a high-quality female connector designed for demanding applications. Featuring a 2.54mm pitch and 20 positions across 2 rows, it ensures reliable connectivity. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. With a voltage rating of 700 VAC and an amperage of 3A, it is suitable for power and signal transmission. The loop bellow contact type and straddle orientation provide secure mating. This connector, with a tail length of 4.45mm, is ideal for card extender termination through clearance holes. Operating in a wide temperature range from -65 to 125°C, it offers durability in harsh environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Gold termination plating ensures long-term performance. This connector is classified under hi-rel products and is acronymed as EMC10DCKDS288.