| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DCKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DCKD |
EMC10DCKD
| Heilind Number: | SULEMC10DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DCKD |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 rows, Clearance Hole, Thru Hole termination, Gold-plated Phosphor Bronze contacts, 2.54mm pitch, 700VAC, Loop Bellow contact type, straight orientation, 20 positions, .19in tail length, -65-125°C operating temp, .61in connector height, 9.4mm width, Gold termination plating. A high-quality, reliable solution for board-to-board and card edge connectivity, the EMC10DCKD connector ensures secure and efficient data transfer in demanding environments. With its robust construction and top-of-the-line materials, including PBT and Phosphor Bronze, it offers excellent conductivity and durability. Suitable for various applications, this connector is designed for optimal performance, meeting the highest standards in the industry. Upgrade your connectivity setup with the EMC10DCKD.

