EMC10DCKN-S288

Heilind Number:SULEMC10DCKN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DCKN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DCKN-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DCKN-S288

Detailed Description

Introducing the EMC10DCKN-S288, a high-performance board-to-board PCB connector designed for reliable and efficient power transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector is capable of handling up to 3A of current at 700VAC, making it ideal for a wide range of applications. With two rows of 20 gold-plated contacts in a 2.54mm pitch, it ensures secure and low-resistance connections. The contact type, Loop Bellow, and termination method via Card Extender guarantee optimal signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design with a height of 15.49mm and width of 9.4mm allows for easy integration into PCB setups. Whether for industrial, automotive, or aerospace use, the EMC10DCKNS288 is the perfect solution for high-reliability connections.