| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC10DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC10DRMH |
EMC10DRMH
| Heilind Number: | SULEMC10DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC10DRMH |
| ECAD Model: |
Specifications
Detailed Description
This EMC10DRMH connector features a durable design, with PBT and Phosphor Bronze construction ensuring reliable performance. Its female gender, two rows, and clearance hole mount type make it versatile for various applications. With wire wrap termination method and gold contact plating, it guarantees secure connectivity. The loop bellow contact type and straight orientation further enhance its functionality. Offering 20 positions and a voltage rating of 700 VAC, it meets high-performance requirements. Operating in a wide temperature range from -65 to 125 °C, it's suitable for diverse environments. With a tail length of 14.22 mm, connector height of 15.49 mm, and width of 9.4 mm, it's compact yet efficient. Perfect for board-to-board or card edge connections, this connector is a valuable asset in electronic assemblies.

