EMC10DRTI

Heilind Number:SULEMC10DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRTI

Detailed Description

Introducing the EMC10DRTI, a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers exceptional durability and conductivity. The female gender, threaded mount type, and thru-hole termination method ensure secure and stable connections. Operating at a maximum amperage of 3A and voltage of 700VAC, it meets stringent performance requirements. The gold-plated phosphor bronze contacts guarantee low contact resistance and superior signal integrity. With two rows of 20 positions each on a 2.54mm pitch, it provides ample connectivity options. The straight orientation and full bellow contact type further enhance its versatility. Rated for an operating temperature range of -65 to 125°C, it is suitable for a wide range of applications. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. Gold termination plating ensures long-term reliability, making it ideal for use in high-reliability systems. With its impressive specifications and robust construction, the EMC10DRTI is the perfect choice for critical connectivity solutions in aerospace, defense, and industrial applications.