EMC10DRXN

Heilind Number:SULEMC10DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRXN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC10DRXN

Detailed Description

Introducing the EMC10DRXN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 20 positions each, it offers ample connectivity options. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. Its straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With a contact type of full bellow and a pitch of 2.54mm, it meets high-speed connectivity needs. The gold termination plating ensures durability and conductivity. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. Trust the EMC10DRXN for efficient and secure board-to-board connections in your designs.