EMC10DRYI

Heilind Number:SULEMC10DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DRYI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DRYI

Detailed Description

Meet the high-performance EMC10DRYI PCB connector, designed for top-notch connectivity in demanding environments. Crafted with precision using PBT and Phosphor Bronze materials, this female connector boasts a 3A amperage, making it ideal for power-intensive applications. With two rows and a threaded mount type, it ensures secure and stable attachment. Featuring a gold-plated Thru Hole termination method and Full Bellow contact type, it guarantees reliable signal transmission. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it's built to withstand harsh conditions. With 20 positions and a 2.54mm pitch, it offers ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it perfect for space-constrained setups. Whether in the aerospace, automotive, or industrial sector, this connector delivers uncompromising performance. Make the EMC10DRYI your go-to choice for high-reliability board-to-board and card edge connections.