EMC10DTMS

Heilind Number:SULEMC10DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC10DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC10DTMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULEMC10DTMS

Detailed Description

Introducing the EMC10DTMS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, side-hole mount type, and thorough-hole termination method, ensuring secure and stable connections. Crafted with durable PBT and Phosphor Bronze materials, it offers excellent conductivity and resilience. The gold-plated contacts and loop bellow contact type guarantee reliable signal transmission even under harsh conditions. With a 2.54mm pitch and 20 positions, it provides ample connectivity options. Operating at a voltage of 700VAC and an extensive temperature range of -65 to 125°C, this connector is suitable for various environments. Its right-angle orientation and compact dimensions make it space-efficient, with a connector height of 15.49mm and width of 9.4mm. Perfect for applications requiring high reliability, the EMC10DTMS is a top choice among professionals in the industry.