EMC12DCKI

Heilind Number:SULEMC12DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DCKI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DCKI

Detailed Description

This PBT and phosphor bronze female connector, SKU EMC12DCKI, offers reliable power transmission with a 3A amperage capacity and 700VAC voltage rating. Featuring two rows with 24 positions and a 2.54mm pitch, it ensures secure PCB connections. The threaded mount type and through-hole termination method guarantee robust assembly. Constructed with gold-plated phosphor bronze contacts, it ensures excellent conductivity and corrosion resistance. With a straight orientation and a loop bellow contact type, it provides efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of applications. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Perfect for board-to-board and card edge connections, this connector is a dependable choice for your electronic projects.