| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC12DRAS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 24 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC12DRAS |
EMC12DRAS
| Heilind Number: | SULEMC12DRAS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC12DRAS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC12DRAS, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring two rows of female connectors crafted from PBT and phosphor bronze, this connector ensures secure and efficient power transmission. With a 3A amperage and 700VAC voltage rating, it guarantees safe operation. The right-angle orientation and side-hole mount type make installation easy, while the gold-plated contacts offer optimal conductivity. With 24 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in extreme environments. Trust the EMC12DRAS for seamless interconnection in your PCB design projects.

