EMC12DRMD

Heilind Number:SULEMC12DRMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRMD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRMD

Detailed Description

Introducing the EMC12DRMD, a high-performance board-to-board PCB connector designed for precision and reliability. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures durability in demanding environments. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. The gold-plated contact material and wire wrap termination method guarantee secure and low-resistance connections. Its 24 positions across 2 rows, along with a straight orientation and loop bellow contact type, provide versatility in applications. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical electronic systems. The EMC12DRMD, with its clearance hole mount type and tail length of 14.22mm, facilitates easy installation on PCBs. Perfect for aerospace, defense, and industrial sectors, it meets the highest standards of quality and performance. Elevate your connectivity with the EMC12DRMD.