EMC12DRYN

Heilind Number:SULEMC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DRYN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC12DRYN

Detailed Description

Introducing the EMC12DRYN, a high-performance Board To Board PCB Connector designed for demanding applications. With its durable construction featuring Phosphor Bronze contacts plated in Gold, this connector ensures reliable conductivity even in harsh environments. The Full Bellow contact type and straight orientation provide secure connections, while the 2.54mm pitch and 24 positions cater to versatile connectivity needs. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial settings. Its female gender, 3A amperage, and 11.18mm tail length make it ideal for various electronic assemblies. Trust the EMC12DRYN for efficient and long-lasting board-to-board connections.