EMC12DTBS

Heilind Number:SULEMC12DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC12DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC12DTBS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULEMC12DTBS

Detailed Description

Introducing the EMC12DTBS, a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender and right-angle orientation, along with 24 positions on 2 rows, offer versatile installation options. Gold-plated contacts on loop bellow terminals guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its side-hole mount and thru-hole termination method provide secure attachment to PCBs. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the board. Ideal for hi-rel applications, the EMC12DTBS is a dependable choice for industrial and electronic devices.