| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRMH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DRMH |
EMC13DRMH
| Heilind Number: | SULEMC13DRMH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRMH |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze 2-row female connector with a clearance hole mount type. Featuring wire wrap termination method, this connector offers reliable connectivity with its gold-plated phosphor bronze contacts suitable for high voltage applications up to 700 VAC. With a pitch of 2.54 mm (.1 in) and 26 loop bellow contact positions, it ensures efficient PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable. Measuring 15.49 mm in height and 9.4 mm in width, it is compact yet robust. Ideal for board-to-board and card edge connections, this EMC13DRMH connector guarantees high performance in various electronic systems.

