| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DRYS |
EMC13DRYS
| Heilind Number: | SULEMC13DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DRYS, a high-performance Board To Board PCB Connector designed for demanding applications. With a pitch of 2.54 mm (.1 in) and two rows of 26 positions, this connector ensures secure and efficient connections. Featuring Phosphor Bronze contacts with Gold plating, it offers excellent conductivity and durability. The Full Bellow contact type and Thru Hole termination method guarantee reliable signal transmission. Operating at a wide temperature range of -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its compact design, with a connector height of 10.95 mm (.431 in) and width of 8.38 mm (.33 in), allows for easy integration. Trust the EMC13DRYS for your connectivity needs in aerospace, military, and other hi-rel applications.

