| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTBH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .18 in, 4.57 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DTBH |
EMC13DTBH
| Heilind Number: | SULEMC13DTBH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTBH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DTBH, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a sleek right angle orientation and a durable construction featuring PBT and phosphor bronze materials, this connector ensures reliable operation even in harsh conditions. Its two rows of 26 gold-plated contacts offer seamless communication, with a pitch of 2.54mm providing precise alignment. The loop bellow contact type and gold termination plating guarantee low contact resistance and enhanced signal integrity. Operating flawlessly at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's perfect for a wide range of applications. Trust the EMC13DTBH for secure and efficient connections in your PCB designs.

