EMC13DTKH

Heilind Number:SULEMC13DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DTKH

Detailed Description

Introducing the PBT & Phosphor Bronze 2.54mm (.1 in) Pitch Board To Board PCB Connector, EMC13DTKH. Designed for high-reliability applications, this female connector features two rows with 26 positions each, allowing for efficient PCB connection. With a clearance hole mount type and straight orientation, installation is straightforward. The contact material of phosphor bronze with gold plating ensures optimal conductivity and durability, while the loop bellow contact type offers reliable performance. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm (.37 in), makes it space-efficient. The termination method of thru hole with gold plating guarantees secure attachment. Ideal for various electronic systems, the EMC13DTKH connector is a dependable choice for your connectivity needs.