| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DTKT |
EMC13DTKT
| Heilind Number: | SULEMC13DTKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTKT |
| ECAD Model: |
Specifications
Detailed Description
The EMC13DTKT is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. Featuring two rows with a total of 26 female contacts, this connector offers a secure threaded mount and through-hole termination for easy installation. Constructed with durable PBT and phosphor bronze materials, it ensures longevity even in harsh operating conditions with an impressive voltage rating of 700 VAC. The gold-plated contacts guarantee excellent conductivity while the loop bellow contact type enhances signal integrity. With a compact straight orientation and a low profile design, it fits seamlessly into tight spaces. Meeting strict quality standards, the EMC13DTKT is ideal for aerospace, military, and industrial applications where rugged performance is essential.

