EMC15DCKN

Heilind Number:SULEMC15DCKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DCKN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DCKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DCKN

Detailed Description

Introducing the EMC15DCKN, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic systems. Featuring a sturdy construction of PBT and phosphor bronze, this connector ensures durability and efficient signal transmission. With a 3A amperage and 700VAC voltage rating, it meets the demands of power and data-intensive applications. The female gender, 2-row design, and straight orientation make it versatile for various PCB layouts. Utilizing gold plating on phosphor bronze contacts, it guarantees high conductivity and corrosion resistance. The loop bellow contact type and thru-hole termination method provide secure and stable connections. With 30 positions and a pitch of 2.54mm, it offers ample connectivity options in a compact form factor. Operating flawlessly in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The termination plating of gold further enhances its longevity. Ideal for industries requiring superior board-to-board connectivity, the EMC15DCKN is a dependable choice for mission-critical electronic systems.