EMC15DRTI-S13

Heilind Number:SULEMC15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC15DRTI-S13

Detailed Description

Introducing the EMC15DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and amperage of 3A, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and a threaded mount type, it offers secure and stable connections. The use of phosphor bronze contacts with gold plating guarantees excellent conductivity and durability. With a pitch of 2.54mm and a contact type of full bellow, it enables efficient signal transmission. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, allows for space-saving installation. Ideal for industrial and commercial applications, the EMC15DRTI-S13 is a reliable solution for your connectivity needs.