EMC15DRXS

Heilind Number:SULEMC15DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DRXS

Detailed Description

Introducing the EMC15DRXS, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable operation even in demanding environments. With an amperage rating of 3A and a voltage tolerance of 700 VAC, it meets the needs of various power and signal transmission applications. The gold-plated contact material guarantees excellent conductivity and corrosion resistance, while the full bellow contact type and side hole mount offer secure and stable connections. With 30 positions and a pitch of 2.54mm, it provides ample versatility for circuit board layouts. Operating seamlessly in temperatures ranging from -65 to 125 °C, this connector is suitable for use in a wide range of industries. Trust in the EMC15DRXS for efficient and durable board-to-board interconnect solutions.