| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC15DRYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 30 |
| SKU: | SULEMC15DRYH |
EMC15DRYH
| Heilind Number: | SULEMC15DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC15DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC15DRYH, a high-performance female board-to-board PCB connector designed for demanding applications. With a sleek straight orientation and a dual-row layout featuring 30 positions, this connector ensures secure and efficient connectivity. Engineered for durability and reliability, it boasts a contact material of phosphor bronze with gold plating, guaranteeing optimal conductivity. The PBT housing and clearance hole mount type make installation a breeze, while the through-hole termination method ensures stable attachment. Operating flawlessly in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is perfect for industrial environments. RoHS compliant and meticulously crafted, the EMC15DRYH is the ideal choice for your critical electronic systems.

