EMC15DTBN

Heilind Number:SULEMC15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC15DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC15DTBN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:30
SKU:SULEMC15DTBN

Detailed Description

The EMC15DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this female connector offers reliable connectivity with a 3A amperage rating and a 700VAC voltage capability. With two rows of 30 loop bellow contacts, it ensures secure and efficient signal transmission. The gold contact plating and termination method of Thru Hole guarantee excellent conductivity and durability. Operating efficiently in a wide temperature range from -65 to 125 °C, this connector is suitable for use in various environments. Its right-angle orientation and compact design with a connector height of 15.49mm and width of 9.4mm make it space-saving and easy to integrate into PCB layouts. Perfect for high-reliability applications, the EMC15DTBN is a top choice for engineers seeking top-of-the-line connectivity solutions.